
71V416S15PHGI | |
|---|---|
DigiKey Part Number | 800-2138-ND |
Manufacturer | |
Manufacturer Product Number | 71V416S15PHGI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V416L10PHGI | Renesas Electronics Corporation | 159 | 800-2610-5-ND | kr.83.62000 | Similar |
| 71V416L15PHGI | Renesas Electronics Corporation | 91 | 800-2866-5-ND | kr.78.93000 | Similar |
| 71V416S10PHGI | Renesas Electronics Corporation | 116 | 800-2135-ND | kr.72.21000 | Similar |
| 71V416S12PHGI | Renesas Electronics Corporation | 53 | 800-2137-ND | kr.72.21000 | Similar |
| AS6C4016-55ZIN | Alliance Memory, Inc. | 8.742 | 1450-1032-ND | kr.58.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.21000 | kr.72.21 |
| 10 | kr.67.09000 | kr.670.90 |
| 25 | kr.65.03320 | kr.1,625.83 |
| 50 | kr.63.47860 | kr.3,173.93 |
| 135 | kr.61.26881 | kr.8,271.29 |
| 270 | kr.59.74533 | kr.16,131.24 |
| 540 | kr.58.24241 | kr.31,450.90 |
| 1.080 | kr.56.76507 | kr.61,306.28 |
| Unit Price without VAT: | kr.72.21000 |
|---|---|
| Unit Price with VAT: | kr.90.26250 |

