Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V416L15PHGI8 | |
|---|---|
DigiKey Part Number | 71V416L15PHGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V416L15PHGI8 |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V416L10PHGI8 | Renesas Electronics Corporation | 0 | 71V416L10PHGI8-ND | kr.48.71280 | Similar |
| 71V416L12PHGI8 | Renesas Electronics Corporation | 0 | 71V416L12PHGI8-ND | kr.61.27530 | Similar |
| 71V416S10PHGI8 | Renesas Electronics Corporation | 0 | 71V416S10PHGI8-ND | kr.46.27947 | Similar |
| 71V416S12PHGI8 | Renesas Electronics Corporation | 1.603 | 800-3623-1-ND | kr.72.21000 | Similar |
| 71V416S15PHGI8 | Renesas Electronics Corporation | 450 | 800-1850-1-ND | kr.72.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.61.27530 | kr.91,912.95 |
| Unit Price without VAT: | kr.61.27530 |
|---|---|
| Unit Price with VAT: | kr.76.59413 |





