Similar
Similar
Similar
Similar
Similar

71V3577S80BGI | |
|---|---|
DigiKey Part Number | 71V3577S80BGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V3577S80BGI |
Description | IC SRAM 4.5MBIT PAR 119PBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 100 MHz 8 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-PBGA (14x22) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | kr.67.36762 | kr.11,317.76 |
| Unit Price without VAT: | kr.67.36762 |
|---|---|
| Unit Price with VAT: | kr.84.20953 |


