
| 71V3558S133PFG | |
|---|---|
| DigiKey Part Number | 71V3558S133PFG-ND | 
| Manufacturer | |
| Manufacturer Product Number | 71V3558S133PFG | 
| Description | IC SRAM 4.5MBIT PARALLEL 100TQFP | 
| Customer Reference | |
| Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x14) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SRAM - Synchronous, SDR (ZBT) | |
| Memory Size | ||
| Memory Organization | 256K x 18 | |
| Memory Interface | Parallel | |
| Clock Frequency | 133 MHz | |
| Write Cycle Time - Word, Page | - | |
| Access Time | 4.2 ns | |
| Voltage - Supply | 3.135V ~ 3.465V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 100-TQFP (14x14) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.57.47000 | kr.57.47 | 
| 10 | kr.53.40800 | kr.534.08 | 
| 25 | kr.51.77080 | kr.1,294.27 | 
| 72 | kr.49.88972 | kr.3,592.06 | 
| Unit Price without VAT: | kr.57.47000 | 
|---|---|
| Unit Price with VAT: | kr.71.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark