Similar

| 71V30L25TFG8 | |
|---|---|
| DigiKey Part Number | 71V30L25TFG8-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 71V30L25TFG8 | 
| Description | IC SRAM 8KBIT PARALLEL 64TQFP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 8Kbit Parallel 25 ns 64-TQFP (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SRAM - Dual Port, Asynchronous | |
| Memory Size | ||
| Memory Organization | 1K x 8 | |
| Memory Interface | Parallel | |
| Write Cycle Time - Word, Page | 25ns | |
| Access Time | 25 ns | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 64-TQFP (10x10) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.133.18106 | kr.66,590.53 | 
| Unit Price without VAT: | kr.133.18106 | 
|---|---|
| Unit Price with VAT: | kr.166.47633 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark