71V256SA15YGI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.22.34279
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.18.16030
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.18.16030
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.19.33193
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V256SA15YGI8

DigiKey Part Number
71V256SA15YGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V256SA15YGI8
Description
IC SRAM 256KBIT PARALLEL 28SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
15 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
28-SOJ
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS7C3256A-10JINTRAlliance Memory, Inc.0AS7C3256A-10JINTR-NDkr.22.34279Similar
AS7C3256A-12JINTRAlliance Memory, Inc.0AS7C3256A-12JINTR-NDkr.18.16030Similar
AS7C3256A-15JINTRAlliance Memory, Inc.0AS7C3256A-15JINTR-NDkr.18.16030Similar
AS7C3256A-20JINTRAlliance Memory, Inc.0AS7C3256A-20JINTR-NDkr.19.33193Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types