MFR Recommended
Similar

71V016SA15YGI8 | |
|---|---|
DigiKey Part Number | 71V016SA15YGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V016SA15YGI8 |
Description | IC SRAM 1MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V016SA15PHGI8 | Renesas Electronics Corporation | 0 | 800-1842-2-ND | kr.12.79031 | MFR Recommended |
| AS7C31026B-12JINTR | Alliance Memory, Inc. | 0 | AS7C31026B-12JINTR-ND | kr.28.11917 | Similar |



