MFR Recommended
Similar
Similar
Similar
Similar
Similar

71V016SA10YG8 | |
|---|---|
DigiKey Part Number | 71V016SA10YG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V016SA10YG8 |
Description | IC SRAM 1MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V016SA10PHG8 | Renesas Electronics Corporation | 0 | 800-1449-2-ND | kr.12.10687 | MFR Recommended |
| AS7C31026B-10JCNTR | Alliance Memory, Inc. | 0 | AS7C31026B-10JCNTR-ND | kr.26.94754 | Similar |
| AS7C31026B-12JCNTR | Alliance Memory, Inc. | 0 | AS7C31026B-12JCNTR-ND | kr.26.94754 | Similar |
| AS7C31026B-12JINTR | Alliance Memory, Inc. | 0 | AS7C31026B-12JINTR-ND | kr.28.11917 | Similar |
| AS7C31026B-15JCNTR | Alliance Memory, Inc. | 0 | AS7C31026B-15JCNTR-ND | kr.32.60935 | Similar |



