7164L25YG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.38.55000
Datasheet
SRAM - Asynchronous Memory IC 64Kbit Parallel 25 ns 28-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7164L25YG

DigiKey Part Number
7164L25YG-ND
Manufacturer
Manufacturer Product Number
7164L25YG
Description
IC SRAM 64KBIT PARALLEL 28SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 64Kbit Parallel 25 ns 28-SOJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
25ns
Packaging
Tube
Access Time
25 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
28-SOJ
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS7C164A-15JCNAlliance Memory, Inc.01450-1048-NDkr.38.55000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types