
| 7134SA55CB | |
|---|---|
| DigiKey Part Number | 7134SA55CB-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7134SA55CB | 
| Description | IC SRAM 32KBIT PARALLEL SB48 | 
| Customer Reference | |
| Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 32Kbit Parallel 55 ns 48-SIDE BRAZED | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SRAM - Dual Port, Asynchronous | |
| Memory Size | ||
| Memory Organization | 4K x 8 | |
| Memory Interface | Parallel | |
| Write Cycle Time - Word, Page | 55ns | |
| Access Time | 55 ns | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | -55°C ~ 125°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | 48-SIDE BRAZED | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark