
71342LA20PFG | |
|---|---|
DigiKey Part Number | 800-1445-ND |
Manufacturer | |
Manufacturer Product Number | 71342LA20PFG |
Description | IC SRAM 32KBIT PARALLEL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 32Kbit Parallel 20 ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 64-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.263.93000 | kr.263.93 |
| 10 | kr.244.12800 | kr.2,441.28 |
| 24 | kr.236.64833 | kr.5,679.56 |
| 45 | kr.231.32822 | kr.10,409.77 |
| 90 | kr.225.53144 | kr.20,297.83 |
| 270 | kr.216.53893 | kr.58,465.51 |
| Unit Price without VAT: | kr.263.93000 |
|---|---|
| Unit Price with VAT: | kr.329.91250 |

