SRAM - Asynchronous Memory IC 256Kbit Parallel 25 ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71256SA25TPGI

DigiKey Part Number
800-1434-5-ND
Manufacturer
Manufacturer Product Number
71256SA25TPGI
Description
IC SRAM 256KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 25 ns 28-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
25ns
Packaging
Tube
Access Time
25 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
28-PDIP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.