MFR Recommended
Similar
Similar
Similar
Similar
Similar

71024S15YG | |
|---|---|
DigiKey Part Number | 800-2115-ND |
Manufacturer | |
Manufacturer Product Number | 71024S15YG |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71024S15TYG | Renesas Electronics Corporation | 2.457 | 800-2114-ND | kr.26.50000 | MFR Recommended |
| AS7C1024B-12JCN | Alliance Memory, Inc. | 10 | 1450-1042-ND | kr.41.21000 | Similar |
| AS7C1024B-15JCN | Alliance Memory, Inc. | 103 | AS7C1024B-15JCN-ND | kr.55.79000 | Similar |
| AS7C1025B-12JCN | Alliance Memory, Inc. | 0 | 1450-1045-ND | kr.34.48990 | Similar |
| AS7C1025B-15JCN | Alliance Memory, Inc. | 0 | AS7C1025B-15JCN-ND | kr.35.05990 | Similar |



