71024S12YG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 10
Unit Price: kr.41.21000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 103
Unit Price: kr.55.79000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.34.48990
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.35.05990
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.43.11229
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71024S12YG

DigiKey Part Number
800-1411-5-ND
Manufacturer
Manufacturer Product Number
71024S12YG
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tube
Access Time
12 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOJ
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS7C1024B-12JCNAlliance Memory, Inc.101450-1042-NDkr.41.21000Similar
AS7C1024B-15JCNAlliance Memory, Inc.103AS7C1024B-15JCN-NDkr.55.79000Similar
AS7C1025B-12JCNAlliance Memory, Inc.01450-1045-NDkr.34.48990Similar
AS7C1025B-15JCNAlliance Memory, Inc.0AS7C1025B-15JCN-NDkr.35.05990Similar
AS7C1025B-15JINAlliance Memory, Inc.01450-1195-5-NDkr.43.11229Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types