MFR Recommended
Similar
Similar
Similar
Similar

71016S20YG | |
|---|---|
DigiKey Part Number | 800-1409-5-ND |
Manufacturer | |
Manufacturer Product Number | 71016S20YG |
Description | IC SRAM 1MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 44-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tube | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71016S20PHG | Renesas Electronics Corporation | 592 | 71016S20PHG-ND | kr.25.30000 | MFR Recommended |
| AS7C1026B-12JCN | Alliance Memory, Inc. | 5 | 1450-1046-ND | kr.51.48000 | Similar |
| AS7C1026B-15JCN | Alliance Memory, Inc. | 0 | AS7C1026B-15JCN-ND | kr.34.82956 | Similar |
| AS7C1026B-15JIN | Alliance Memory, Inc. | 0 | 1450-1198-5-ND | kr.52.14056 | Similar |
| AS7C1026B-20JCN | Alliance Memory, Inc. | 0 | AS7C1026B-20JCN-ND | kr.46.27288 | Similar |



