
72231L25PFG8 | |
|---|---|
DigiKey Part Number | 800-72231L25PFG8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72231L25PFG8 |
Description | IC FIFO ASYNC/SYNC 2KX9 32TQFP |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 2k x 9 Uni-Directional 40MHz 15ns 32-TQFP (7x7) |
Category | Bus Directional Uni-Directional |
Manufacturer Renesas Electronics Corporation | Expansion Type Depth, Width |
Series | Programmable Flags Support Yes |
Packaging Tape & Reel (TR) | Retransmit Capability No |
Part Status Obsolete | FWFT Support No |
Memory Size 2k x 9 | Operating Temperature 0°C ~ 70°C |
Function Asynchronous, Synchronous | Mounting Type Surface Mount |
Data Rate 40MHz | Package / Case 32-LQFP |
Access Time 15ns | Supplier Device Package 32-TQFP (7x7) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 35mA |

