
7005L15JG | |
---|---|
DigiKey Part Number | 7005L15JG-ND |
Manufacturer | |
Manufacturer Product Number | 7005L15JG |
Description | IC SRAM 64KBIT PARALLEL 68PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 15 ns 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 68-PLCC (24.21x24.21) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.305.79000 | kr.305.79 |
18 | kr.276.65778 | kr.4,979.84 |
36 | kr.269.79028 | kr.9,712.45 |
54 | kr.265.81444 | kr.14,353.98 |
108 | kr.259.10102 | kr.27,982.91 |
252 | kr.251.06437 | kr.63,268.22 |
Unit Price without VAT: | kr.305.79000 |
---|---|
Unit Price with VAT: | kr.382.23750 |