


621SCMGI8 | |
|---|---|
DigiKey Part Number | 800-4332-2-ND - Tape & Reel (TR) 800-4332-1-ND - Cut Tape (CT) 800-4332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 621SCMGI8 |
Description | IC CLK BUFFER 1:4 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Category | Output Clock |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Ratio - Input:Output 1:4 | Supplier Device Package 8-VFQFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input Clock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.57000 | kr.22.57 |
| 10 | kr.16.28700 | kr.162.87 |
| 25 | kr.14.79000 | kr.369.75 |
| 100 | kr.13.17580 | kr.1,317.58 |
| 250 | kr.12.41676 | kr.3,104.19 |
| 500 | kr.11.96270 | kr.5,981.35 |
| 1.000 | kr.11.64024 | kr.11,640.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.11.03617 | kr.44,144.68 |
| Unit Price without VAT: | kr.22.57000 |
|---|---|
| Unit Price with VAT: | kr.28.21250 |

