MFR Recommended

601G-01ILF | |
|---|---|
DigiKey Part Number | 800-1081-5-ND |
Manufacturer | |
Manufacturer Product Number | 601G-01ILF |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 156MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 156MHz |
Part Status Obsolete | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
Type Clock/Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output CMOS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5P35023B-000NLGI | Renesas Electronics Corporation | 4 | 800-5P35023B-000NLGI-ND | kr.2.32000 | MFR Recommended |


