
5X1503L-000NLGI8 | |
---|---|
DigiKey Part Number | 800-4338-2-ND - Tape & Reel (TR) 800-4338-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5X1503L-000NLGI8 |
Description | IC CLOCK GENERATOR 10VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 10-TFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | 10-VFQFPN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.18000 | kr.13.18 |
10 | kr.9.74100 | kr.97.41 |
25 | kr.8.87560 | kr.221.89 |
100 | kr.7.92770 | kr.792.77 |
250 | kr.7.47520 | kr.1,868.80 |
500 | kr.7.20230 | kr.3,601.15 |
1.000 | kr.6.97773 | kr.6,977.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.6.70039 | kr.20,101.17 |
6.000 | kr.6.56465 | kr.39,387.90 |
9.000 | kr.6.49670 | kr.58,470.30 |
Unit Price without VAT: | kr.13.18000 |
---|---|
Unit Price with VAT: | kr.16.47500 |