Direct
Direct

5V41066PGGI8 | |
|---|---|
DigiKey Part Number | 5V41066PGGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5V41066PGGI8 |
Description | IC CLK/FREQ SYN PCIE 20-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 20-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C557-05QLE | Diodes Incorporated | 0 | PI6C557-05QLE-ND | kr.18.20014 | Direct |
| PI6C557-05QLEX | Diodes Incorporated | 2.620 | 31-PI6C557-05QLEXCT-ND | kr.29.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.71940 | kr.47,158.20 |
| Unit Price without VAT: | kr.15.71940 |
|---|---|
| Unit Price with VAT: | kr.19.64925 |



