Clock Fanout Buffer (Distribution), Multiplexer IC 2:6 1 GHz 28-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5T9306NLGI

DigiKey Part Number
800-2103-ND
Manufacturer
Manufacturer Product Number
5T9306NLGI
Description
IC CLK BUFFER 2:6 1GHZ 28VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:6 1 GHz 28-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input
CML, eHSTL, HSTL, LVDS, LVPECL, LVTTL
Manufacturer
Renesas Electronics Corporation
Output
LVDS
Series
Frequency - Max
1 GHz
Packaging
Tray
Voltage - Supply
2.3V ~ 2.7V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
28-VQFN Exposed Pad
Ratio - Input:Output
2:6
Supplier Device Package
28-VFQFPN (6x6)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.105.88000kr.105.88
10kr.81.62100kr.816.21
25kr.75.74520kr.1,893.63
100kr.69.36780kr.6,936.78
490kr.64.60214kr.31,655.05
980kr.63.11380kr.61,851.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.105.88000
Unit Price with VAT:kr.132.35000