FXO-PC73, FXO-HC72,  FXO-HC73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPP336100.000000I

DigiKey Part Number
800-XPP336100.000000ITR-ND - Tape & Reel (TR)
800-XPP336100.000000ICT-ND - Cut Tape (CT)
800-XPP336100.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPP336100.000000I
Description
CLCC 3.20X2.50X0.95 MM, 2.10MM P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XPP336100.000000I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
94mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.993
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.44.93184kr.22,465.92
1.000kr.43.84000kr.43,840.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.65.60000kr.65.60
10kr.56.98600kr.569.86
25kr.53.89560kr.1,347.39
50kr.51.67100kr.2,583.55
100kr.49.53980kr.4,953.98
250kr.46.85976kr.11,714.94
Digi-Reel®
QuantityUnit PriceExt Price
1kr.68.29000kr.68.29
10kr.58.98900kr.589.89
50kr.53.27620kr.2,663.81
100kr.50.99900kr.5,099.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.65.60000
Unit Price with VAT:kr.82.00000