
5PB1213NTGK8 | |
|---|---|
DigiKey Part Number | 800-5PB1213NTGK8TR-ND - Tape & Reel (TR) 800-5PB1213NTGK8CT-ND - Cut Tape (CT) 800-5PB1213NTGK8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1213NTGK8 |
Description | IC CLK BUFFER 1:3 200MHZ 10DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:3 200 MHz 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 10-WFDFN Exposed Pad |
Ratio - Input:Output 1:3 | Supplier Device Package 10-DFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.9.42800 | kr.94.28 |
| 25 | kr.8.49320 | kr.212.33 |
| 100 | kr.7.48370 | kr.748.37 |
| 250 | kr.7.01104 | kr.1,752.76 |
| 500 | kr.6.72814 | kr.3,364.07 |
| 1.000 | kr.6.49679 | kr.6,496.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.21259 | kr.18,637.77 |
| 6.000 | kr.6.07416 | kr.36,444.96 |
| 9.000 | kr.6.00499 | kr.54,044.91 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |


