
5PB1206NDGK8 | |
|---|---|
DigiKey Part Number | 5PB1206NDGK8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5PB1206NDGK8 |
Description | IC CLK BUFFER 1:6 200MHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.52679 | kr.26,316.97 |
| 5.000 | kr.10.32086 | kr.51,604.30 |
| Unit Price without VAT: | kr.10.52679 |
|---|---|
| Unit Price with VAT: | kr.13.15849 |


