
5PB1106PGGI8 | |
|---|---|
DigiKey Part Number | 800-5PB1106PGGI8TR-ND - Tape & Reel (TR) 800-5PB1106PGGI8CT-ND - Cut Tape (CT) 800-5PB1106PGGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1106PGGI8 |
Description | IC CLK BUFFER 1:6 200MHZ 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.14.73300 | kr.147.33 |
| 25 | kr.13.50160 | kr.337.54 |
| 100 | kr.12.14340 | kr.1,214.34 |
| 250 | kr.11.49568 | kr.2,873.92 |
| 500 | kr.11.10554 | kr.5,552.77 |
| 1.000 | kr.10.78426 | kr.10,784.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.44518 | kr.26,112.95 |
| 5.000 | kr.10.24086 | kr.51,204.30 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |


