5PB1106CMGI/N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.46000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.20574
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.11.61869
Datasheet
New at DigiKey
Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 16-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1106CMGI/N

DigiKey Part Number
800-5PB1106CMGI/N-ND
Manufacturer
Manufacturer Product Number
5PB1106CMGI/N
Description
5PB1106 MIXED SIGNAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 16-UFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
LVCMOS
Manufacturer
Renesas Electronics Corporation
Output
LVCMOS
Packaging
Strip
Frequency - Max
200 MHz
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Type
Fanout Buffer (Distribution)
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:6
Package / Case
16-UFQFN
Differential - Input:Output
No/No
Supplier Device Package
16-QFN (2.5x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5PB1106CMGI8Renesas Electronics Corporation0800-5PB1106CMGI8CT-NDkr.19.46000Parametric Equivalent
5PB1106CMGI8/NRenesas Electronics Corporation0800-5PB1106CMGI8/NTR-NDkr.10.20574Parametric Equivalent
5PB1106CMGK8Renesas Electronics Corporation0800-5PB1106CMGK8TR-NDkr.11.61869Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
200kr.11.61870kr.2,323.74
Unit Price without VAT:kr.11.61870
Unit Price with VAT:kr.14.52338