
5PB1104PGGI8 | |
|---|---|
DigiKey Part Number | 800-5PB1104PGGI8TR-ND - Tape & Reel (TR) 800-5PB1104PGGI8CT-ND - Cut Tape (CT) 800-5PB1104PGGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1104PGGI8 |
Description | IC CLK BUFFER 1:4 200MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.72000 | kr.14.72 |
| 10 | kr.10.91800 | kr.109.18 |
| 25 | kr.9.96360 | kr.249.09 |
| 100 | kr.8.91520 | kr.891.52 |
| 250 | kr.8.41576 | kr.2,103.94 |
| 500 | kr.8.11456 | kr.4,057.28 |
| 1.000 | kr.7.86675 | kr.7,866.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.60514 | kr.19,012.85 |
| 5.000 | kr.7.44746 | kr.37,237.30 |
| 7.500 | kr.7.36848 | kr.55,263.60 |
| Unit Price without VAT: | kr.14.72000 |
|---|---|
| Unit Price with VAT: | kr.18.40000 |









