
5PB1104CMT18 | |
---|---|
DigiKey Part Number | 800-5PB1104CMT18TR-ND - Tape & Reel (TR) 800-5PB1104CMT18CT-ND - Cut Tape (CT) 800-5PB1104CMT18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1104CMT18 |
Description | IC CLK BUFFER 1:4 200MHZ 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.34000 | kr.30.34 |
10 | kr.23.07800 | kr.230.78 |
25 | kr.21.26320 | kr.531.58 |
100 | kr.19.26400 | kr.1,926.40 |
250 | kr.18.31192 | kr.4,577.98 |
500 | kr.17.73772 | kr.8,868.86 |
1.000 | kr.17.26528 | kr.17,265.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.16.68162 | kr.50,044.86 |
Unit Price without VAT: | kr.30.34000 |
---|---|
Unit Price with VAT: | kr.37.92500 |