


5PB1104CMGK/W | |
|---|---|
DigiKey Part Number | 800-5PB1104CMGK/WTR-ND - Tape & Reel (TR) 800-5PB1104CMGK/WCT-ND - Cut Tape (CT) 800-5PB1104CMGK/WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1104CMGK/W |
Description | 5PB1104 MIXED SIGNAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Ratio - Input:Output 1:4 | Supplier Device Package 8-DFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 524SCMGI8 | Renesas Electronics Corporation | 3.509 | 800-524SCMGI8CT-ND | kr.22.57000 | Parametric Equivalent |
| 651SCMGI | Renesas Electronics Corporation | 0 | 800-651SCMGI-ND | kr.11.96270 | Parametric Equivalent |
| 651SCMGI8 | Renesas Electronics Corporation | 3.955 | 800-651SCMGI8CT-ND | kr.22.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.12.00200 | kr.120.02 |
| 25 | kr.10.85160 | kr.271.29 |
| 100 | kr.9.61020 | kr.961.02 |
| 250 | kr.9.02688 | kr.2,256.72 |
| 500 | kr.8.67832 | kr.4,339.16 |
| 1.000 | kr.8.39283 | kr.8,392.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.96710 | kr.31,868.40 |
| 8.000 | kr.7.80969 | kr.62,477.52 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |


