5PB1102CMGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5PB1102CMGI8
8-UFDFN

5PB1104CMGK/W

DigiKey Part Number
800-5PB1104CMGK/WTR-ND - Tape & Reel (TR)
800-5PB1104CMGK/WCT-ND - Cut Tape (CT)
800-5PB1104CMGK/WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5PB1104CMGK/W
Description
5PB1104 MIXED SIGNAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 200 MHz 8-UFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.72000kr.14.72
10kr.10.91800kr.109.18
25kr.9.96360kr.249.09
100kr.8.91520kr.891.52
250kr.8.41576kr.2,103.94
500kr.8.11456kr.4,057.28
1.000kr.7.86675kr.7,866.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.7.49491kr.29,979.64
8.000kr.7.35676kr.58,854.08
Manufacturers Standard Package
Unit Price without VAT:kr.14.72000
Unit Price with VAT:kr.18.40000