Clock Generator IC 350MHz 1 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator IC 350MHz 1 48-VFQFN Exposed Pad
IDT VersaClock 6E | Digi-Key Daily

5P49V6968A000NDGI

DigiKey Part Number
800-3821-ND
Manufacturer
Manufacturer Product Number
5P49V6968A000NDGI
Description
IC CLOCK GENERATOR 48VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Generator IC 350MHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
350MHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes
Package / Case
48-VFQFN Exposed Pad
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Supplier Device Package
48-VFQFPN (6x6)
Output
HCSL, LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.59.22000kr.59.22
10kr.44.57700kr.445.77
25kr.41.05040kr.1,026.26
100kr.37.23230kr.3,723.23
490kr.34.38363kr.16,847.98
980kr.33.49487kr.32,824.97
1.470kr.33.05103kr.48,585.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.59.22000
Unit Price with VAT:kr.74.02500