IC 350MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 350MHz 1 24-VFQFN Exposed Pad
IDT VersaClock Portfolio | Digi-Key Daily

5P49V6901A000NLGI

DigiKey Part Number
800-3135-ND
Manufacturer
Manufacturer Product Number
5P49V6901A000NLGI
Description
IC CLOCK GENERATOR 24VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IC 350MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
350MHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Package / Case
24-VFQFN Exposed Pad
Output
HCSL, LVCMOS, LVDS, LVPECL
Supplier Device Package
24-QFN (4x4)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.66.70000kr.66.70
10kr.50.46600kr.504.66
25kr.46.55320kr.1,163.83
100kr.42.31000kr.4,231.00
490kr.39.14278kr.19,179.96
980kr.38.15438kr.37,391.29
1.470kr.37.66085kr.55,361.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.66.70000
Unit Price with VAT:kr.83.37500