
5P49V60A000NLG2 | |
|---|---|
DigiKey Part Number | 800-3891-ND |
Manufacturer | |
Manufacturer Product Number | 5P49V60A000NLG2 |
Description | IC CLOCK GENERATOR 24QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad |
Category | Ratio - Input:Output 2:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 350MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.71V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 24-VFQFN Exposed Pad |
Input HCSL, LVCMOS, LVDS, LVPECL, Crystal | Supplier Device Package 24-QFN (4x4) |
Output HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |

