Clock Generator IC 200MHz, 350MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P49V5901B616NLGI8

DigiKey Part Number
800-5P49V5901B616NLGI8TR-ND - Tape & Reel (TR)
800-5P49V5901B616NLGI8CT-ND - Cut Tape (CT)
800-5P49V5901B616NLGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5P49V5901B616NLGI8
Description
IC CLOCK GENERATOR 24VFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz, 350MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
200MHz, 350MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes
Package / Case
24-VFQFN Exposed Pad
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Supplier Device Package
24-VFQFPN (4x4)
Output
HCSL, LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.848
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.76.02000kr.76.02
10kr.57.80200kr.578.02
25kr.53.41080kr.1,335.27
100kr.48.65000kr.4,865.00
250kr.46.40524kr.11,601.31
500kr.45.78494kr.22,892.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.42.79606kr.106,990.15
Manufacturers Standard Package
Unit Price without VAT:kr.76.02000
Unit Price with VAT:kr.95.02500