Direct

5P35023-000NLGI | |
|---|---|
DigiKey Part Number | 800-3597-ND |
Manufacturer | |
Manufacturer Product Number | 5P35023-000NLGI |
Description | IC CLOCK GENERATOR 24QFN |
Customer Reference | |
Detailed Description | IC 500MHz 1 24-VFQFN Exposed Pad |
Category | Ratio - Input:Output 1:6 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 500MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.71V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output LPHCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 24-QFN (4x4) |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5P35023B-000NLGI | Renesas Electronics Corporation | 4 | 800-5P35023B-000NLGI-ND | kr.17.31000 | Direct |


