5P35021-000NDGI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.16.51000
Datasheet
20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P35021-000NDGI

DigiKey Part Number
800-3594-ND
Manufacturer
Manufacturer Product Number
5P35021-000NDGI
Description
IC CLOCK GENERATOR 20QFN
Customer Reference
Detailed Description
IC 500MHz 1 20-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
LPHCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
Yes/Yes
Frequency - Max
500MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types