5L35021-000NDGI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.16.23000
Datasheet
Clock Generator IC 250MHz 3 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator IC 250MHz 3 20-VFQFN Exposed Pad
IDT VersaClock Portfolio | Digi-Key Daily

5L35021-000NDGI

DigiKey Part Number
800-3775-ND
Manufacturer
Manufacturer Product Number
5L35021-000NDGI
Description
IC CLOCK GENERATOR 20QFN
Customer Reference
Detailed Description
Clock Generator IC 250MHz 3 20-VFQFN Exposed Pad
Product Attributes
Filter Similar Products
Category
Number of Circuits
3
Manufacturer
Renesas Electronics Corporation
Ratio - Input:Output
1:3
Series
Differential - Input:Output
No/Yes
Packaging
Tray
Frequency - Max
250MHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
1.71V ~ 1.89V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C (TA)
PLL
Yes
Mounting Type
Surface Mount
Input
Clock, Crystal
Package / Case
20-VFQFN Exposed Pad
Output
LP-HCSL, LVCMOS
Supplier Device Package
20-QFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5L35021B-000NDGIRenesas Electronics Corporation0800-5L35021B-000NDGI-NDkr.16.23000Direct
Obsolete
This product is no longer manufactured. View Substitutes