
5L2503-000NVGI | |
|---|---|
DigiKey Part Number | 800-3808-ND |
Manufacturer | |
Manufacturer Product Number | 5L2503-000NVGI |
Description | IC CLOCK GENERATOR 12DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 32.768kHz 3 12-UFDFN |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 32.768kHz |
Packaging Strip | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 12-UFDFN |
Input Crystal | Supplier Device Package 12-DFN (2.5x2.5) |
Output LVCMOS | Base Product Number |
Number of Circuits 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.75000 | kr.21.75 |
| 10 | kr.15.66000 | kr.156.60 |
| 25 | kr.14.21440 | kr.355.36 |
| 100 | kr.12.65400 | kr.1,265.40 |
| 300 | kr.11.79640 | kr.3,538.92 |
| 500 | kr.11.48162 | kr.5,740.81 |
| 1.000 | kr.11.12220 | kr.11,122.20 |
| 2.500 | kr.10.74445 | kr.26,861.12 |
| 5.000 | kr.10.51770 | kr.52,588.50 |
| Unit Price without VAT: | kr.21.75000 |
|---|---|
| Unit Price with VAT: | kr.27.18750 |

