
5L1503L-000NVGI8 | |
---|---|
DigiKey Part Number | 800-5L1503L-000NVGI8TR-ND - Tape & Reel (TR) 800-5L1503L-000NVGI8CT-ND - Cut Tape (CT) 800-5L1503L-000NVGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5L1503L-000NVGI8 |
Description | IC CLOCK GENERATOR 10VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-VFQFPN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.26000 | kr.8.26 |
10 | kr.6.01600 | kr.60.16 |
25 | kr.5.45040 | kr.136.26 |
100 | kr.4.82560 | kr.482.56 |
250 | kr.4.52788 | kr.1,131.97 |
500 | kr.4.34828 | kr.2,174.14 |
1.000 | kr.4.20051 | kr.4,200.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.01798 | kr.12,053.94 |
6.000 | kr.3.92866 | kr.23,571.96 |
9.000 | kr.3.88391 | kr.34,955.19 |
15.000 | kr.3.83435 | kr.57,515.25 |
Unit Price without VAT: | kr.8.26000 |
---|---|
Unit Price with VAT: | kr.10.32500 |