
5L1503L-000NVGI | |
---|---|
DigiKey Part Number | 5L1503L-000NVGI-ND |
Manufacturer | |
Manufacturer Product Number | 5L1503L-000NVGI |
Description | MICROCLCK PROGRAM CLCK GENERATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | - | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Divider/Multiplier | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.26000 | kr.8.26 |
10 | kr.6.01600 | kr.60.16 |
25 | kr.5.45040 | kr.136.26 |
100 | kr.4.82560 | kr.482.56 |
300 | kr.4.47723 | kr.1,343.17 |
500 | kr.4.34828 | kr.2,174.14 |
1.000 | kr.4.20051 | kr.4,200.51 |
2.500 | kr.4.04452 | kr.10,111.30 |
5.000 | kr.3.95049 | kr.19,752.45 |
Unit Price without VAT: | kr.8.26000 |
---|---|
Unit Price with VAT: | kr.10.32500 |