
TSI148-133ILY | |
|---|---|
DigiKey Part Number | 2832-TSI148-133ILY-ND |
Manufacturer | |
Manufacturer Product Number | TSI148-133ILY |
Description | MICRO PERIPHERAL IC |
Customer Reference | |
Detailed Description | Telecommunications Interface 456-PBGA (27x27) |
Category | Voltage - Supply 1.8V |
Manufacturer Renesas Electronics Corporation | Package / Case 456-BBGA |
Packaging Tray | Supplier Device Package 456-PBGA (27x27) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Telecommunications | Base Product Number |
Interface PCI |

