74CBTLV3253PGG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

557G-03LFT

DigiKey Part Number
800-557G-03LFTTR-ND - Tape & Reel (TR)
800-557G-03LFTCT-ND - Cut Tape (CT)
800-557G-03LFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
557G-03LFT
Description
IC CLK SOURCE PCI EXPRSS 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) Spread Spectrum Clock Generator, Fanout Buffer (Distribution) IC 200MHz 1 Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
557G-03LFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.075
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.54000kr.20.54
10kr.15.42400kr.154.24
25kr.14.13880kr.353.47
100kr.12.72580kr.1,272.58
250kr.12.05248kr.3,013.12
500kr.11.64660kr.5,823.30
1.000kr.11.31251kr.11,312.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.95985kr.27,399.62
5.000kr.10.74737kr.53,736.85
Manufacturers Standard Package
Unit Price without VAT:kr.20.54000
Unit Price with VAT:kr.25.67500