
524MILFT | |
|---|---|
DigiKey Part Number | 800-2270-2-ND - Tape & Reel (TR) 800-2270-1-ND - Cut Tape (CT) 800-2270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 524MILFT |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input Clock |
Manufacturer Renesas Electronics Corporation | Output CMOS |
Series | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.08000 | kr.32.08 |
| 10 | kr.23.52800 | kr.235.28 |
| 25 | kr.21.48000 | kr.537.00 |
| 100 | kr.19.26600 | kr.1,926.60 |
| 250 | kr.18.22444 | kr.4,556.11 |
| 500 | kr.17.60110 | kr.8,800.55 |
| 1.000 | kr.17.36336 | kr.17,363.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.46251 | kr.49,387.53 |
| Unit Price without VAT: | kr.32.08000 |
|---|---|
| Unit Price with VAT: | kr.40.10000 |






