Clock Generator IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512MILFT

DigiKey Part Number
800-1799-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
512MILFT
Description
IC CLOCK GENERATOR 8SOIC
Customer Reference
Detailed Description
Clock Generator IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:2
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Series
Frequency - Max
160MHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
No/Yes
Part Status
Obsolete
Voltage - Supply
3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input
Clock, Crystal
Supplier Device Package
8-SOIC
Output
CMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types