
4RCD0232KC1ATG8 | |
|---|---|
DigiKey Part Number | 800-4RCD0232KC1ATG8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4RCD0232KC1ATG8 |
Description | IC MEM CTLR DRAM 253-FCCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 253-FCCSP (8x13.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.2V |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 253-LFBGA, FCCSP |
Part Status Active | Supplier Device Package 253-FCCSP (8x13.5) |
Controller Type Dynamic RAM (DRAM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.38.44931 | kr.76,898.62 |
| Unit Price without VAT: | kr.38.44931 |
|---|---|
| Unit Price with VAT: | kr.48.06164 |


