
49FCT3805AQGI8 | |
|---|---|
DigiKey Part Number | 800-3605-2-ND - Tape & Reel (TR) 800-3605-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 49FCT3805AQGI8 |
Description | IC CLK BUFFER 1:5 20QSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input CMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, LVTTL |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 20-QSOP |
Ratio - Input:Output 1:5 | Base Product Number |
Differential - Input:Output No/No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.85500 | kr.78.55 |
| 25 | kr.7.05520 | kr.176.38 |
| 100 | kr.6.19420 | kr.619.42 |
| 250 | kr.5.79044 | kr.1,447.61 |
| 500 | kr.5.54914 | kr.2,774.57 |
| 1.000 | kr.5.35185 | kr.5,351.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.10951 | kr.15,328.53 |
| 6.000 | kr.4.99150 | kr.29,949.00 |
| 9.000 | kr.4.93255 | kr.44,392.95 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |


