Similar

341MIPLFT | |
|---|---|
DigiKey Part Number | 800-1921-2-ND - Tape & Reel (TR) 800-1921-1-ND - Cut Tape (CT) 800-1921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 341MIPLFT |
Description | IC CLK/FREQ SYNTH 8SOIC |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Clock, Crystal | Supplier Device Package 8-SOIC |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5L2503-000NVGI8 | Renesas Electronics Corporation | 2.887 | 800-3809-1-ND | kr.21.99000 | Similar |


