
307G-03LFT | |
|---|---|
DigiKey Part Number | 800-1796-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 307G-03LFT |
Description | IC CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 270MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 270MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 16-TSSOP |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |

