
2SK3479-Z-E1-AZ | |
|---|---|
DigiKey Part Number | 2SK3479-Z-E1-AZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK3479-Z-E1-AZ |
Description | MOSFET N-CH 100V 83A TO-263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 83A (Tc) 1.5W (Ta), 125W (Tc) Surface Mount TO-263, TO-220SMD |
Datasheet | Datasheet |
EDA/CAD Models | 2SK3479-Z-E1-AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 11mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 210 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 125W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263, TO-220SMD | |
Package / Case |




